Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMRF6V10010NR4Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.09P4207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 100+ | $143.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$14,382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF6V10010NR4Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.09P4207
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id-
Power Dissipation-
Power Dissipation Pd-
Operating Frequency Min960MHz
Operating Frequency Max1.4GHz
Transistor Case StylePLD-1.5
RF Transistor CasePLD-1.5
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
100V
Power Dissipation
-
Operating Frequency Min
960MHz
Transistor Case Style
PLD-1.5
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
-
Operating Frequency Max
1.4GHz
RF Transistor Case
PLD-1.5
Operating Temperature Max
200°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
