Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMRFE6VS25NR1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.28W3507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $52.170 |
| 1000+ | $49.370 |
| 1500+ | $46.860 |
| 2500+ | $45.290 |
| 5000+ | $41.560 |
| 12500+ | $40.330 |
| 25000+ | $39.070 |
| 50000+ | $38.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$26,085.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VS25NR1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.28W3507
Technical Datasheet
Drain Source Voltage Vds133VDC
Continuous Drain Current Id-
Power Dissipation25W
Operating Frequency Min1.8MHz
Power Dissipation Pd25W
Operating Frequency Max2GHz
Transistor Case StyleTO-270
RF Transistor CaseTO-270
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MRFE6VS25NR1 is a N-channel RF Power LDMOS Transistor designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000MHz. It is fabricated using Freescale's enhanced ruggedness platform and is suitable for use in applications where high VSWRs are encountered.
- High ruggedness
- Enhancement-mode lateral MOSFET
- Wide operating frequency range
- Extreme ruggedness
- Unmatched, capable of very broadband operation
- Integrated stability enhancements
- Low thermal resistance
- Extended ESD protection circuit
Applications
Industrial, Avionics, Power Management
Technical Specifications
Drain Source Voltage Vds
133VDC
Power Dissipation
25W
Power Dissipation Pd
25W
Transistor Case Style
TO-270
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Operating Frequency Max
2GHz
RF Transistor Case
TO-270
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
