Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMTRCKTSBNZVM128Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.53Y0799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,070.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,070.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMTRCKTSBNZVM128Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.53Y0799
Technical Datasheet
Application Sub TypeThree Phase DC Brushless Motor Control
Silicon ManufacturerNXP
Kit Application TypePower Management - Motor Control
Silicon Core NumberMC9S12ZVML128
Kit ContentsDev Board MC9S12ZVML128, 12V Universal Power Supply Kit, 3-phase BLDC Motor, USB Cable, User Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Application Sub Type
Three Phase DC Brushless Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Dev Board MC9S12ZVML128, 12V Universal Power Supply Kit, 3-phase BLDC Motor, USB Cable, User Guide
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Silicon Core Number
MC9S12ZVML128
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
