Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMVR5510AMBAHESCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37AJ4716
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 10+ | $9.180 |
| 25+ | $8.930 |
| 50+ | $8.580 |
| 100+ | $8.230 |
| 250+ | $8.060 |
| 500+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMVR5510AMBAHESCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37AJ4716
Technical Datasheet
IC TypePMIC
Supply Voltage60V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators4
No. of Regulated Outputs9
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
MVR5510AMBAHES is a VR5510 is a multi-output power management integrated circuit, with focus on gateway, V2X and Infotainment applications. It includes multiple high efficiency switch mode and linear voltage regulators. It offers external frequency synchronization input and output, for optimized system EMC performance. The VR5510 includes enhanced safety features, with fail-safe output, becoming a full part of a safety-oriented system partitioning, covering both ASILB and ASILD safety integrity level. It is developed in compliance with ISO 26262 standard. Typical applications include automotive infotainment, high - end industrial.
- 60V DC maximum input voltage
- Configurable VPRE synchronous buck controller with external MOSFETs
- Configurable single/dual-phase low voltage buck converters with DVS capability
- Configurable low voltage integrated synchronous BUCK3 converter
- BOOST converter with integrated low side switch
- 3x linear voltage regulators with configurable output voltage
- Low power standby mode (40uA quiescent current), selectable OTP default configuration
- Device control via I2C interface with CRC (up to 3.4MHz)
- QFN56 EP package
- 2x input pins for wake-up detection and battery voltage sense
Technical Specifications
IC Type
PMIC
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
9
No. of Pins
56Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
60V
No. of LDO Regulators
4
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
