Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMWCT1013VLH
Newark Part No.39AH0929
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMWCT1013VLH
Newark Part No.39AH0929
Technical Datasheet
Wireless Charging IC TypeTransmitter
Wireless Power StandardWPC Qi Compliant
Power Level-
Operating Temperature Range-40°C to +105°C
IC Case / PackageLQFP
No. of Pins64Pins
IC Package TypeLQFP
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wireless Charging IC Type
Transmitter
Power Level
-
IC Case / Package
LQFP
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Wireless Power Standard
WPC Qi Compliant
Operating Temperature Range
-40°C to +105°C
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability