Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNTA53321G0FTTZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN7084
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTA53321G0FTTZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN7084
RF Primary FunctionNFC Tag
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
InterfacesI2C
StandardsISO/IEC 15693
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
NFC Tag
Supply Voltage Max
5.5V
No. of Pins
16Pins
Standards
ISO/IEC 15693
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Case / Package
TSSOP
Interfaces
I2C
Product Range
-
Operating Temperature Max
105°C
Alternatives for NTA53321G0FTTZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
