
Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.320 |
Product Information
Product Overview
NTAG-X-DNA-EVAL is a flexible and easy-to-use development kit. It is compatible with various platforms like Arduino, Raspberry Pi and any MCUs via a direct I²C connection. The development kit enables seamless evaluation of the NTAG X DNA secure connected tag features while performing various demonstrations and developing and testing secure authentication applications. Features advanced security such as common Criteria Evaluation Assurance Level (EAL) 6+ certified, secure companion chip to standard MCU or MPU and EdgeLock 2GO support for certificate generation and certificate delivery.
- NFC interface: ISO/IEC 14443-4 (fully NFC Forum Type 4 tag compliant)
- NFC interface: 7-byte UID or 10-byte UID and silent mode
- Host interface: I²C target, 2 x GPIOs, power downstream up to 20mW
- Support lower power classes: 1.1V and 1.8V
- Up to 848kbit/s for NFC/1MHz for I²C data rate
- Memory: up to 16kB, ISO 7816 file-based system and nonreversible monotonic counter
- Temperature range from -40 to +105°C
- Cryptographic algorithms: RNG (NIST SP800-90B) and SHA-256/384, HMAC and HKDF (RFC5869)
Contents
NTAG X DNA eval board x 3.
Technical Specifications
Development Kit
NFC Tag
NFC Tag
-
NXP
NTAG X DNA
3x Evaluation Board NTAG X DNA, Level shifter, 6x Male to Female Connecting Wires
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
