Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNTP53321G0JTZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.11AN7139
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTP53321G0JTZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.11AN7139
RF Primary FunctionNFC Tag
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
NFC Tag
Supply Voltage Max
5.5V
No. of Pins
8Pins
Standards
ISO/IEC 15693
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Case / Package
SOIC
Interfaces
I2C
Product Range
-
Operating Temperature Max
105°C
Alternatives for NTP53321G0JTZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
