Print Page
NVT2002DP,118
Voltage Level Translator, Bidirectional, 2 Inputs, 1.5ns Delay, 1V to 5.5 V Supply, TSSOP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NVT2002DP,118Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel29AH6909 Re-Reel31AC6741RL Cut Tape31AC6741 |
| Your Part Number | |
| Technical Datasheet |
7,853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.675 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.675 |
| 10+ | $0.476 |
| 15+ | $0.452 |
| 25+ | $0.426 |
| 50+ | $0.400 |
| 125+ | $0.372 |
| 250+ | $0.346 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.338 |
| 5000+ | $0.333 |
| 7500+ | $0.326 |
| 12500+ | $0.319 |
| 25000+ | $0.313 |
| 62500+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NVT2002DP,118Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel29AH6909 Re-Reel31AC6741RL Cut Tape31AC6741 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | - |
| Propagation Delay | 1.5ns |
| No. of Pins | 8Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 1.5ns |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for NVT2002DP,118
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
