Print Page
Image is for illustrative purposes only. Please refer to product description.

2,411 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $33.400 |
| 10+ | $24.400 |
| 25+ | $23.000 |
| 50+ | $21.400 |
| 100+ | $19.860 |
| 250+ | $18.540 |
| 500+ | $17.600 |
| 1000+ | $17.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$33.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNVT4857UKAZCopy
Newark Part No.32AK0865
Technical Datasheet
No. of Inputs4Inputs
Output Current100mA
Propagation Delay3ns
No. of Pins20Pins
Logic Case StyleWLCSP
IC Case / PackageWLCSP
Supply Voltage Min2.9V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3ns
Logic Case Style
WLCSP
Supply Voltage Min
2.9V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 3 - 168 hours
Output Current
100mA
No. of Pins
20Pins
IC Case / Package
WLCSP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
