Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX3DV221TKXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC6743RL
Cut Tape31AC6743
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.831 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
| 50+ | $0.534 |
| 100+ | $0.469 |
| 250+ | $0.437 |
| 500+ | $0.418 |
| 1000+ | $0.409 |
| 2500+ | $0.401 |
| 5000+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3DV221TKXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC6743RL
Cut Tape31AC6743
Technical Datasheet
USB IC TypeHigh Speed USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Interface Case StyleHVSON
IC Case / PackageHVSON
No. of Pins10Pins
Data Rate480Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
High Speed USB Switch
Supply Voltage Min
2.3V
Interface Case Style
HVSON
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Min
85°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
HVSON
Data Rate
480Mbps
No. of Ports
1 Port
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
