Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNX5P3290UKZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AC1186
Your Part Number
3,153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.250 |
| 25+ | $1.140 |
| 50+ | $1.070 |
| 100+ | $1.020 |
| 250+ | $0.951 |
| 500+ | $0.915 |
| 1000+ | $0.908 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX5P3290UKZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AC1186
Technical Datasheet
USB Standard-
Supply Voltage Min4V
Supply Voltage Max5.5V
Interface Case StyleWLCSP
IC Case / PackageWLCSP
No. of Pins16Pins
Data Rate-
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
4V
Interface Case Style
WLCSP
No. of Pins
16Pins
No. of Ports
1 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
-
Supply Voltage Max
5.5V
IC Case / Package
WLCSP
Data Rate
-
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
