Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoOM11036,598Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94T8812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $499.300 |
Price for:Each
Minimum: 1
Multiple: 1
$499.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM11036,598Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94T8812
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC17xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberLPC17xx
Kit ContentsEval Board LPC1758, Eval Tools MDK-ARM
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC17xx
Core Sub-Architecture
Cortex-M3
Kit Contents
Eval Board LPC1758, Eval Tools MDK-ARM
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC17xx
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
