Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoOM13087ULCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.080 |
Price for:Each
Minimum: 1
Multiple: 1
$44.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13087ULCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7430
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC11xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberLPC1115
Kit ContentsDev Board LPCXpresso LPC1115 w/CMSIS Probe, Card Insert with Links to Installation Information
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC11xx
Core Sub-Architecture
Cortex-M0
Kit Contents
Dev Board LPCXpresso LPC1115 w/CMSIS Probe, Card Insert with Links to Installation Information
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC1115
Product Range
-
Technical Docs (1)
Alternatives for OM13087UL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
