Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoOM40000ULCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AC2147
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.190 |
Price for:Each
Minimum: 1
Multiple: 1
$31.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM40000ULCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AC2147
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso802
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberLPC802
Kit ContentsDev Board LPCXpresso802
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM40000UL is a LPCXpresso802 board for the LPC802 family of MCUs. It provides a powerful and flexible development system for NXP’s low end Arm® Cortex®-M0+ based MCUs. The LPCXpresso802 board was created to enable evaluation of and rapid prototyping of the LPC802 family of MCUs. The board is compatible with NXP’s MCUXpresso integrated development environment (IDE) and other popular toolchains including IAR and Keil.
- Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
- LPC802 Arm Cortex-M0+ MCU running at up to 15MHz
- On-board CMSIS-DAP (debug probe) with VCOM port based on LPC11U35 MCU
- Debug connector to allow debug of target LPC802 MCU using an external probe
- LPC802 reset button
- 1MB winbond SPI flash memory
- NXP LM75BDP temperature sensor
- Detachable board section with LEDs and potentiometer for prototyping and demo development
- I²C Grove connector for easy connection of sensors or to use LPCXpresso802
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso802
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board LPCXpresso802
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC802
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
