Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | P3A9606JKZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel64AJ4661RL Cut Tape64AJ4661 |
| Your Part Number | |
| Technical Datasheet |
6,846 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.976 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.976 |
| 50+ | $0.628 |
| 100+ | $0.551 |
| 250+ | $0.515 |
| 500+ | $0.494 |
| 1000+ | $0.478 |
| 2500+ | $0.466 |
| 5000+ | $0.438 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | P3A9606JKZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel64AJ4661RL Cut Tape64AJ4661 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | 50mA |
| Propagation Delay | 10.6ns |
| No. of Pins | 8Pins |
| Logic Case Style | X2SON |
| IC Case / Package | X2SON |
| Supply Voltage Min | 720mV |
| Supply Voltage Max | 1.98V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 10.6ns |
| Logic Case Style | X2SON |
| Supply Voltage Min | 720mV |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 50mA |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | X2SON |
| Supply Voltage Max | 1.98V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
