Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52X6185RL
Cut Tape52X6185
Your Part Number
8,945 In Stock
17,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 50+ | $2.780 |
| 100+ | $2.550 |
| 250+ | $2.450 |
| 500+ | $2.420 |
| 1000+ | $2.360 |
| 2500+ | $2.320 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52X6185RL
Cut Tape52X6185
Technical Datasheet
CAN Interface IC TypeCAN Controller
IC Interface TypeCAN
Data Rate Max1Mbaud
No. of TX Buffers1
No. of RX Buffers1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA82C250T/YM,115 is a CAN Transceiver, provides interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
- Fully Compatible with ISO 11898 Standard
- High Speed (up to 1MBd)
- Bus Lines Protected Against Transients in an Automotive Environment
- Slope Control to Reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally Protected
- Short-circuit Proof to Battery and Ground
- Low-current Standby Mode
- An Unpowered Node Does Not Disturb Bus Lines
- At Least 110 Nodes can be Connected
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN Controller
Data Rate Max
1Mbaud
No. of RX Buffers
1
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN
No. of TX Buffers
1
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for PCA82C250T/YM,115
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
