Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA8561AHN-ARDCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.57AK3481
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA8561AHN-ARDCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.57AK3481
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA8561
Kit ContentsEvaluation Board PCA8561 in an Antistatic Bag, Quick Start Guide
For Use WithArduino Shield Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA8561AHN-ARD Arduino Shield board allows easy integration with Arduino EVKs to evaluate the PCA8561A Automotive 18 X 4 LCD Segment driver features. The LCD panel (DE 301-RS-20/6, Display Elektronik) on the board is used for multi-backplane and segment evaluations.
- Single chip LCD controller and driver
- Selectable backplane drive configuration: static, 2, 3 or 4 backplane multiplexing
- Selectable display bias configuration: static, 1⁄2, or 1⁄3
- 18 segment drives
- Supply voltage: 1.8V to 5.5V (VDD, VLCD)
- Low standby current (0.6µA)
- 400kHz I2C-bus, 5MHz SPI bus
- HVQFN32 plastic thermal enhanced very thin quad flat package
Contents
PCA8561AHN-ARD Arduino shield, Quick reference card, Additional hardware required: USB A-to-MicroB cable (not included).
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
-
Silicon Core Number
PCA8561
For Use With
Arduino Shield Board
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Evaluation Board PCA8561 in an Antistatic Bag, Quick Start Guide
Product Range
-
Technical Docs (1)
Alternatives for PCA8561AHN-ARD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
