Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9306DP,118Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 55W4296 |
| Your Part Number | |
| Technical Datasheet |
6,895 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.734 |
| 100+ | $0.582 |
| 500+ | $0.523 |
| 1000+ | $0.510 |
| 2500+ | $0.490 |
| 10000+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9306DP,118Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 55W4296 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | -A |
| Propagation Delay | 1.5ns |
| No. of Pins | 8Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 1.5ns |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 1.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Level Translator |
| Product Range | - |
| MSL | - |
| Output Current | -A |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | TSSOP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for PCA9306DP,118
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
