
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $5.890 |
| 25+ | $5.460 |
| 50+ | $5.220 |
| 100+ | $4.970 |
| 250+ | $4.850 |
| 500+ | $4.740 |
Product Information
Product Overview
PCA9452AHNE is a power management IC for i.MX 93 application processor. The PCA9452 is a single chip AEC Q100 grade 2 automotive Power Management IC (PMIC) specifically designed to support i.MX 93x family processor in automotive applications. The device provides six high efficiency step-down regulators, five LDOs, one 400mA load switch, 2-channel level translator and 32.768kHz crystal oscillator driver. Three buck regulators support dynamic voltage scaling (DVS) feature along with programmable ramping up and down time and those buck regulators support remote sense to compensate IR drop to load from buck regulator. Six step-down regulators are designed to provide power for i.MX 93x application processor and DRAM memory. Typical applications include automotive infotainment, heads up display (HUD), GPS and monitoring system.
- AEC Q100 grade 2 compliant
- 400mA load switch with a built-in active discharge resistor
- 32.768kHz crystal oscillator driver and buffer output
- Two channel logic level translator
- Power control IO: power ON/OFF control, standby/run mode control
- Fm+ 1MHz I2C-bus interface
- ESD protection: Human Body Model (HBM) : +/- 2000V
- HVQFN56 package
- Ambient temperature range from -40 to 105°C
Technical Specifications
PMIC for i.MX93x Auto Processors
6
11
56Pins
105°C
-
5.5V
5
HVQFN
-40°C
AEC-Q100
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
