Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9502BS,128Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AC1236
Your Part Number
245 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 50+ | $2.180 |
| 100+ | $1.960 |
| 250+ | $1.860 |
| 500+ | $1.820 |
| 1000+ | $1.790 |
| 2500+ | $1.750 |
| 5000+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9502BS,128Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AC1236
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
Bus Frequency400kHz
InterfacesI2C, SPI
IC Interface TypeI2C, SPI
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageHVQFN
Interface Case StyleHVQFN
No. of Pins24Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
8bit
Bus Frequency
400kHz
IC Interface Type
I2C, SPI
Supply Voltage Max
3.6V
Interface Case Style
HVQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Chip Configuration
8bit
Interfaces
I2C, SPI
Supply Voltage Min
3V
IC Case / Package
HVQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCA9502BS,128
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
