Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9534BS3,118Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel31AC6787RL
Cut Tape31AC6787
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.690 |
| 100+ | $1.670 |
| 250+ | $1.660 |
| 500+ | $1.650 |
| 1000+ | $1.640 |
| 2500+ | $1.630 |
| 5000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9534BS3,118Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel31AC6787RL
Cut Tape31AC6787
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
Bus Frequency400kHz
InterfacesI2C, SMBus
IC Interface TypeI2C, SMBus
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageHVQFN
Interface Case StyleHVQFN
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
8bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
Interface Case Style
HVQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Interfaces
I2C, SMBus
Supply Voltage Min
2.3V
IC Case / Package
HVQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCA9534BS3,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
