Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9535APW,118Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel31AC6788RL
Cut Tape31AC6788
Your Part Number
17,639 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.280 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.992 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9535APW,118Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel31AC6788RL
Cut Tape31AC6788
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C, SMBus
Bus Frequency400kHz
IC Interface TypeI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Bus Frequency
400kHz
Supply Voltage Min
1.65V
Interface Case Style
TSSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
