Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9535CPW,118Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45AC7448RL
Cut Tape45AC7448
Your Part Number
2,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.560 |
| 100+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9535CPW,118Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45AC7448RL
Cut Tape45AC7448
Technical Datasheet
No. of Bits16bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Bits
16bit
Supply Voltage Max
5.5V
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Supply Voltage Min
2.3V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
