Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9548APW,118Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel49AC5006RL
Cut Tape49AC5006
Your Part Number
36,515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $0.977 |
| 100+ | $0.893 |
| 250+ | $0.844 |
| 500+ | $0.819 |
| 1000+ | $0.806 |
| 2500+ | $0.763 |
| 5000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9548APW,118Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel49AC5006RL
Cut Tape49AC5006
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max24ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
24ohm
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCA9548APW,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
