Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9555AHF,128Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel52X6192RL
Cut Tape52X6192
Your Part Number
43,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 50+ | $1.200 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.970 |
| 1000+ | $0.968 |
| 2500+ | $0.949 |
| 5000+ | $0.929 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9555AHF,128Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel52X6192RL
Cut Tape52X6192
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C, SMBus
Bus Frequency400kHz
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageHWQFN
Interface Case StyleHWQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C, SMBus
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
Interface Case Style
HWQFN
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
IC Case / Package
HWQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PCA9555AHF,128
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
