PCA9685PW,118
LED Driver, I2C Bus, Isolated, 12 Bit, 16 Channel, 1MHz, 5.5V/25mA Out, 2.3 V to 5.5 V in, TSSOP-28

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9685PW,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel52AH1115RL Cut Tape52AH1115 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 50+ | $2.400 |
| 100+ | $2.160 |
| 250+ | $2.050 |
| 500+ | $2.010 |
| 1000+ | $1.930 |
| 2500+ | $1.840 |
| 5000+ | $1.800 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9685PW,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel52AH1115RL Cut Tape52AH1115 |
| Technical Datasheet | |
| Topology | - |
| LED Driver Type | - |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | 5.5V |
| Output Current Max | 25mA |
| Switching Frequency Typ | 1MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | TSSOP |
| No. of Outputs | 16Outputs |
| Switching Frequency | 1MHz |
Product Overview
PCA9685PW,118 is an I²C-bus controlled 16-channel LED controller optimized for LCD RGBA colour backlighting applications. Each LED output has its own 12-bit resolution (4096 steps) fixed frequency individual PWM controller that operates at a programmable frequency from a typical of 40Hz to 1000Hz with a duty cycle that is adjustable from 0 % to 100 % to allow the LED to be set to a specific brightness value. All outputs are set to the same PWM frequency. The PCA9685 is in the new Fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1MHz) and more densely populated bus operation (up to 4000pF). Applications include RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights, and keypad backlights for cellular phones or handheld devices.
- Programmable LED brightness
- Programmable LED turn-on time to help reduce EMI
- 25MHz typical internal oscillator requires no external components
- Internal power-on reset, noise filter on SDA/SCL inputs
- Operating power supply voltage range of 2.3V to 5.5V
- 5.5V tolerant inputs
- No output glitches on power-up, edge rate control on outputs
- Supports hot insertion, low standby current
- TSSOP28 package
- Operating temperature range from -40°C to +85°C
Technical Specifications
| Topology | - |
|---|---|
| Input Voltage Min | 2.3V |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 1MHz |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | TSSOP |
| Switching Frequency | 1MHz |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | 25mA |
| IC Mounting | Surface Mount |
| No. of Pins | 28Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Topology | - |
| No. of Outputs | 16Outputs |
Technical Docs (3)
Alternatives for PCA9685PW,118
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
