Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9955BTW-ARDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK9245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.440 |
Price for:Each
Minimum: 1
Multiple: 1
$109.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9955BTW-ARDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK9245
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA9955B
For Use WithArduino Shield Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA9955BTW-ARD Arduino Shield allows easy integration with Arduino EVKs to evaluate the LED controller features for color mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system.
- PCA9955BTW: 16-channel FM+ I²C-bus 57MA/20V constant-current LED driver
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- Programmable gradation time and rate for ramp-up and/or ramp-down operation
- Programmable hold-on time after ramp-up and hold-off time
- Programmable brightness current output adjustment
- Supply voltage: 3V to 5.5V, low standby current (170µA)
- 57mA / 20V output drive per channel, output current adjusts through resistor at REXT pin
- 1MHz I2C bus, output enable (/OE) pin
- HTSSOP28 plastic thermal enhanced thin shrink small outline package
Contents
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
-
Silicon Core Number
PCA9955B
For Use With
Arduino Shield Board
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Evaluation Board PCA9955B in an Antistatic Bag, Quick Start Guide
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
