
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.918 |
| 100+ | $0.813 |
| 250+ | $0.763 |
| 500+ | $0.732 |
| 1000+ | $0.721 |
| 2500+ | $0.706 |
| 5000+ | $0.692 |
Product Information
Product Overview
PCAL6408AEX1Z is an 8-bit general purpose I/O expander that provides remote I/O expansion for many microcontroller families via the I²C-bus interface. It provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypad, etc. In addition to providing a flexible set of GPIOs, it simplifies the interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. The PCAL6408A has a built-in level shifting feature that makes this device extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required.
- I2C-bus to parallel port expander
- Operating power supply voltage range of 1.65V to 5.5V
- 5V tolerant I/O ports
- Active LOW reset input (active-low RESET)
- Open-drain active LOW interrupt output (active-low INT)
- 400kHz fast-mode I2C-bus, internal power-on reset, noise filter on SCL/SDA inputs
- Power up with all channels configured as inputs, no glitch on power up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, Class II
- X2QFN16 package, -40°C to +85°C temperature range
Technical Specifications
8bit
1.65V
X2QFN
8I/O's
85°C
-
I2C, SMBus
5.5V
16Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
