
15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.140 |
| 25+ | $1.030 |
| 50+ | $0.967 |
Product Information
Product Overview
The PCAL6416APW,118 is a 16-bit I/O Expander provides remote I/O expansion for most microcontroller families via the I²C-bus interface. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. The PCAL6416A has built-in level shifting feature that makes this device extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required. Its wide VDD range of 1.65 to 5.5V on the dual power rail allows seamless communications with next-generation low voltage microprocessors and microcontrollers on the interface side (SDA/SCL) and peripherals at a higher voltage on the port side.
- Low standby current consumption
- Schmitt-trigger action allows slow input transition and better switching noise immunity
- Open-drain active LOW interrupt output (INT)\
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD 78, class II
- Bank selectable push-pull or open-drain output stages
- Read-only register identifies the source of an interrupt
- Input port register values changes are kept until the input port register is read
- Floating input or pull-up/pull-down resistor enable
- Mask prevents the generation of the interrupt when input changes state
- 100kΩ Pull-up/down resistor
Applications
Communications & Networking, Sensing & Instrumentation, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16bit
I2C
1.65V
5.5V
TSSOP
16I/O's
85°C
-
No SVHC (27-Jun-2024)
16bit
400kHz
I2C
TSSOP
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PCAL6416APW,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
