
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.920 |
Product Information
Product Overview
PCF2131-ARD is a PCF2131/PCA2131 Arduino® shield evaluation board. The PCF2131/PCA2131 is a CMOS real time clock (RTC) module and calendar with an integrated temperature compensated crystal (Xtal) oscillator (TCXO) and a 32.768 kHz quartz crystal optimized for very high accuracy and ultra low power consumption. PCF2131-ARD is used to evaluate the functions and performances of PCF2131/PCA2131. The evaluation board is intended to test and evaluate all characteristics of the silicon, such as I2C/SPI communication, power management, battery backup, timestamps, interrupts, and other internal features of the PCF2131 RTC.
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- On-board header for direct connection to Aardvark I2C/SPI host adapter
- Adjustable power supply for complex tests and verification
- On-board battery holder for battery switch-over circuit test
- On-board jumpers for I2C-bus or SPI-bus selection
- On-board connector and switches for timestamp function tests
- Fully compliant with IMXRT1050 EVK board, including GUI (Windows 10)
- Compliant with i.MX Mini LPDDR4 EVK board, including GUI (Windows 10)
Contents
Assembled and tested evaluation board in an anti-static bag, PCB hardware, Quick start guide.
Technical Specifications
NXP
-
i.MX8M
Evaluation Board PCF2131, PCA2131
No SVHC (27-Jun-2024)
-
PCF2131, PCA2131
Arduino Shield Boards
-
Technical Docs (1)
Alternatives for PCF2131-ARD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
