
40,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $0.987 |
| 100+ | $0.875 |
| 250+ | $0.822 |
| 500+ | $0.789 |
| 1000+ | $0.763 |
| 2500+ | $0.748 |
| 5000+ | $0.732 |
Product Information
Product Overview
PCF8563T/F4,118 is a PCF8563 CMOS real-time clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte. It is used in applications such as mobile telephones, portable instruments, electronic metering, and battery-powered products. It provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal.
- Century flag, clock operating voltage from 1V to 5.5V at room temperature
- 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
- Alarm and timer functions, integrated oscillator capacitor, open-drain interrupt pin
- Internal power-on reset (POR), I²C-bus address: read A3h and write A2h
- 300mW maximum total power dissipation
- 7pF maximum input capacitance
- Operating temperature range from -40°C +85°C
- SO8 package
- Supply voltage is 5.5V maximum (interface inactive, Tamb = -40°C to +85°C)
Technical Specifications
I2C
Alarm RTC
HH:MM:SS
5.5V
SOIC
I2C
-
85°C
MSL 1 - Unlimited
DD:MM:YY
HH:MM:SS
1.8V
SOIC
8Pins
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
