Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,151Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71T7104
Your Part Number
508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 10+ | $10.140 |
| 25+ | $8.860 |
| 50+ | $8.330 |
| 100+ | $7.220 |
| 250+ | $6.040 |
| 500+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,151Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71T7104
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeReader
Supply Voltage Max3.6V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesI2C, SPI, UART
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Reader
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Product Range
-
MSL
-
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PN5120A0HN1/C2,151
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
