Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7642EV/C101KCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.11AN7569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7642EV/C101KCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.11AN7569
RF Primary FunctionNFC Reader
Supply Voltage Min2.4V
Supply Voltage Max5.5V
IC Case / PackageVFBGA
No. of Pins64Pins
InterfacesI2C, I3C, SPI, UART, USB
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
NFC Reader
Supply Voltage Max
5.5V
No. of Pins
64Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.4V
IC Case / Package
VFBGA
Interfaces
I2C, I3C, SPI, UART, USB
Product Range
-
Operating Temperature Max
105°C
Alternatives for PN7642EV/C101K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
