Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PTN38003A-EVMCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 85AJ4138 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $353.980 |
Price for:Each
Minimum: 1
Multiple: 1
$353.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PTN38003A-EVMCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 85AJ4138 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| Silicon Core Number | PTN38003A |
| Kit Application Type | Interface |
| Application Sub Type | USB Type-C Power Delivery (PD) Controller |
| Kit Contents | Evaluation Board PTN38003A, QSG |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Kit Application Type | Interface |
| Kit Contents | Evaluation Board PTN38003A, QSG |
| SVHC | No SVHC (27-Jun-2024) |
| Silicon Core Number | PTN38003A |
|---|---|
| Application Sub Type | USB Type-C Power Delivery (PD) Controller |
| Product Range | - |
Technical Docs (1)
Alternatives for PTN38003A-EVM
1 Product Found
Legislation and Environmental
| US ECCN: | 5A002A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
