Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9021/DYCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel31AC6895RL
Cut Tape31AC6895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.890 | $4.89 |
| Total Price | $4.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9021/DYCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel31AC6895RL
Cut Tape31AC6895
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1Mbps
RF / IF ModulationGFSK
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current9.25mA
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current8.8mA
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Operating Temperature Max85°C
Sensitivity dBm-95dBm
Product Range-
RF Transceiver ApplicationsSports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
IC Case / Package
HVQFN
No. of Pins
32Pins
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Data Rate
1Mbps
Supply Voltage Min
2.4V
Frequency Min
2.4GHz
Receiving Current
9.25mA
RF IC Case Style
HVQFN
Frequency Response RF Min
2.4GHz
Transmitting Current
8.8mA
Output Power (dBm)
4dBm
Sensitivity dBm
-95dBm
RF Transceiver Applications
Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
