Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9083DUKZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel07AH4722RL
Cut Tape07AH4722
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.300 | $10.30 |
| Total Price | $10.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 50+ | $7.450 |
| 100+ | $6.960 |
| 250+ | $6.500 |
| 500+ | $6.440 |
| 1000+ | $6.380 |
| 2500+ | $6.010 |
| 5000+ | $5.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9083DUKZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel07AH4722RL
Cut Tape07AH4722
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate16Mbps
Supply Voltage Min1.3V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
IC Case / PackageWLCSP
Receiving Current5mA
RF IC Case StyleWLCSP
No. of Pins47Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Transmitting Current3.5mA
Output Power (dBm)2dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-95dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.3V
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
Receiving Current
5mA
No. of Pins
47Pins
Frequency Response RF Max
2.4835GHz
Transmitting Current
3.5mA
Operating Temperature Max
85°C
Sensitivity dBm
-95dBm
MSL
MSL 1 - Unlimited
Data Rate
16Mbps
RF / IF Modulation
GFSK
Frequency Min
2.4GHz
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Output Power (dBm)
2dBm
Product Range
-
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
