Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | RK055HDMIPI4MA0Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 32AK8321 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
28 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.870 |
Price for:Each
Minimum: 1
Multiple: 1
$133.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | RK055HDMIPI4MA0Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 32AK8321 |
| Technical Datasheet | |
| Accessory Type | 5.5" LCD Panel |
| For Use With | NXP RK055AHD091-CTG Controller |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
RK055HDMIPI4MA0 is a 5.5inch TFT 720 x 1280 pixels panel with LED backlight, full viewing angle, MIPI interface and capacitive touch panel from Rocktech. This LCD panel can work with several i.MX RT EVKs for evaluation of applications with display.
- 2-lane or 4-lane MIPI interface
- RK055HDMIPI4MA0 uses the RK055MHD091A0-CTG controller
Technical Specifications
| Accessory Type | 5.5" LCD Panel |
|---|---|
| Product Range | - |
| For Use With | NXP RK055AHD091-CTG Controller |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for RK055HDMIPI4MA0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
