Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32G274AABK0VUCTCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.37AJ9126
Product RangeS32G2 Family Microprocessors
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $95.190 |
| 5+ | $91.480 |
| 10+ | $87.760 |
| 25+ | $84.100 |
Price for:Each
Minimum: 1
Multiple: 1
$95.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32G274AABK0VUCTCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.37AJ9126
Product RangeS32G2 Family Microprocessors
Technical Datasheet
Product RangeS32G2 Family Microprocessors
MPU Core Size64bit / 32bit
No. of CPU Cores7Cores
Program Memory Size-
IC Case / PackageFCBGA
MPU Case StyleFBGA
No. of Pins525Pins
Supply Voltage Min800mV
Supply Voltage Max3.45V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's-
CPU Speed1GHz
Embedded Interface TypeCAN, I2C, LIN, SPI, UART, USB
Data Bus Width32 bit, 64 bit
Data Bus Width64bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU Series-
MPU FamilyS32G2
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S32G2 Family Microprocessors
No. of CPU Cores
7Cores
IC Case / Package
FCBGA
No. of Pins
525Pins
Supply Voltage Max
3.45V
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
CPU Speed
1GHz
Data Bus Width
32 bit, 64 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
MPU Core Size
64bit / 32bit
Program Memory Size
-
MPU Case Style
FBGA
Supply Voltage Min
800mV
Operating Frequency Max
1GHz
No. of I/O's
-
Embedded Interface Type
CAN, I2C, LIN, SPI, UART, USB
Data Bus Width
64bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32G2
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
