
Need more?
| Quantity | Price |
|---|---|
| 420+ | $89.100 |
| 840+ | $87.320 |
| 1260+ | $85.540 |
| 2100+ | $83.760 |
| 4200+ | $81.980 |
| 10500+ | $80.190 |
| 21000+ | $78.410 |
| 42000+ | $76.630 |
Product Information
Product Overview
S32G398ASCK1VUCT is a S32G3 high-performance vehicle network processor. It combines controller area network (CAN), local interconnect network (LIN), and FlexRay networking with high data rate Ethernet networking. It also combines a functional safe-core infrastructure with MPU cores and includes high-level security features. Combining ASIL D safety, hardware security, high-performance real-time and application processing and network acceleration, this chip targets applications that includes: service-oriented gateways and domain controllers, safety processor for ADAS and autonomous driving, high-performance central compute nodes, FOTA host controlling secure software image downloads and their distribution to the ECUs in the network, security services and key management, smart antennas.
- Real-time performance- additional pair of Cortex-M7 lockstep cores
- Ethernet interface bandwidth - increased speed from 1Gbps to 2.5Gbps on two SGMII interfaces
- Up to 1.3GHz maximum frequency
- 3× Cortex-M7 core and 15MB SRAM MCU performance identifier and system RAM size
- 400MHz (Cortex-M7 core), 1300MHz (Cortex-A53 core) arm core speed
- Temperature (T ) range from -40°C to 105°C
- 525 FC-PBGA package
Technical Specifications
S32G3 Family Microprocessors
-
525Pins
870mV
CAN, Ethernet, I2C, LIN, SPI, UART, USB
-
-40°C
AEC-Q100
S32G3
11Cores
FCPBGA
750mV
1.3GHz
-
Surface Mount
105°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for S32G398ASCK1VUCT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
