Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.100 |
Price for:Each
Minimum: 1
Multiple: 1
$143.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K142EVB-Q100Copy
Newark Part No.71AC3164
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K142
Kit ContentsEvaluation Board S32K142, Quick Start Guide
Product Range-
SVHCTo Be Advised
Product Overview
S32K142EVB-Q100 is a low-cost evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M4F S32K14 MCU, the S32K142EVB offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- Small form factor size supports up to 6” x 4”
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Integrated open-std serial, debug adapter w/ support for several industry-standard debug interface
- Easy access to the MCU I/O header pins for prototyping
- On-chip connectivity for CAN, LIN, UART/SCI
- SBC UJA1169 and LIN phy TJA1027
- Potentiometer for precise voltage and analogue measurement
- RGB LED, microUSB
- Two push-button switches (SW2 and SW3) and two touch electrodes
- Flexible power supply options and external 12V power supply
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K
Core Sub-Architecture
Cortex-M4F
Kit Contents
Evaluation Board S32K142, Quick Start Guide
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K142
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
