Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K148EVB-KITCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.26AK3615
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $357.710 |
Price for:Each
Minimum: 1
Multiple: 1
$357.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K148EVB-KITCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.26AK3615
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K148
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K148EVB-KIT is a low-cost S32K148EVB-Q176 evaluation board for automotive general purpose with ADTJA1101-RMII Ethernet adapter. Based on the 32-bit Arm® Cortex®-M4F S32K14 MCU, the S32K148-Q176 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Typical applications include Automotive, Audio Amplifier, Automotive "edge" nodes, body control modules, e-shifter, Ethernet-CAN-LIN gateway, sensors /actuators and switch panels.
- UJA113xHW: Buck/Boost high-speed CAN/Dual LIN system basis chip family
- Arduino UNO pin-out compatible with expansion “shield” support
- OpenSDA: Serial and Debug Adapter with support for several industry-standard debug interfaces
- Small form factor and low cost
- Easy access to MCU I/O header pins, Arduino UNO pint-out compatible w/ expansion “shield” support
- Integrated 8 MB QSPI NOR MX25L6433F flash memory and external flash memory MX25L6433F on board
- On-board connectivity for CAN, LIN, UART/SCI
- Ethernet connector compatible with different ethernet daughter cards
- Flexible power supply options: micro USB or external 12V supply and 3.3 or 5V voltage supply options
- 2 x touchpads, 1 x RGB LED and 2 x push buttons
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board S32K148, Automotive Ethernet Adapter TJA1101
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K148
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
