Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K312EVB-Q172Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.55AK2572
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.630 |
Price for:Each
Minimum: 1
Multiple: 1
$266.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K312EVB-Q172Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.55AK2572
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberS32K312
Kit ContentsEvaluation Board S32K312
Product Range-
SVHCTo Be Advised
Product Overview
S32K312EVB-Q172 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 172 MaxQFP package, the S32K312EVB-Q172 offers a single core mode, HSE security engine, OTA support, advanced connectivity and low power. The S32K312EVB-Q172 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- Power supply switch, MCU voltage/current measurement
- User RGB LED, 2x user push-buttons, ADC rotary potentiometer, 2x touch pad electrode
- Free of charge real-time drivers for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
- Configuration tools for both AUTOSAR and non-AUTOSAR users
- Free of charge security firmware: SHE+ compliant NXP supplied, designed for ISO 21434
- S32 safety software framework (SAF): six fault detection and reaction libraries
- Free of charge safety peripheral drivers (SPD)
- Structural core self test (SCST)
- Free of charge inter-platform communication framework (IPCF)
- Free of charge model-based design toolbox for MATLAB®
Contents
S32K312EVB-Q172 evaluation board, Cables and connectors not included.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K3
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board S32K312
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K312
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
