Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
9 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,617.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,617.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K388EVB-Q289Copy
Newark Part No.26AM8895
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7F
Silicon Core NumberS32K388
Kit ContentsEvaluation Board S32K388
Product Range-
SVHCTo Be Advised
Product Overview
S32K388EVB-Q289 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 289 MAPBGA package, the S32K388EVB-Q289 offers a multicore mode, HSE_B security engine, OTA support, advanced connectivity, 2 x 1Gbit Ethernet ports and low power. The S32K388EVB-Q289 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping. Suitable for Automotive (Automotive zone controller, Battery Management System (BMS) and electric pumps) applications.
- FS26: safety system basis chip with low power for ASIL D systems
- S32K3: S32K3 microcontrollers for automotive general purpose
- TJA1153: secure HS-CAN transceiver with sleep mode
- TJA1024HG: quad LIN 2.2 A/SAE J2602 transceiver
- TJA1120: TJA1120, ASIL B compliant automotive Ethernet 1000BASE-T1 PHY transceiver
- Hardware interface: power supply switch, 2x user RGB LED, 2x user push-buttons
- 2x ADC rotatory potentiometer, I/O matrix, USB connector for OpenSDA
- SABRE connector to ethernet interface, 2x 10/100/1000 Gigabit Ethernet INTERFACE
- 2x CAN/CANFD, 4x LIN, 3x LPSPI 20Mbps INTERFACE, JTAG connector
- Arduino UNO pin-out compatible with expansion "shield" support
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K3
Core Sub-Architecture
Cortex-M7F
Kit Contents
Evaluation Board S32K388
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K388
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
