Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC16IS740IPW,128Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0533
Re-Reel31AC6919RL
Cut Tape31AC6919
Your Part Number
1,088 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 50+ | $2.890 |
| 100+ | $2.720 |
| 250+ | $2.570 |
| 500+ | $2.510 |
| 1000+ | $2.430 |
| 2500+ | $2.320 |
| 5000+ | $2.280 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.760 |
| 7500+ | $2.640 |
| 12500+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS740IPW,128Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0533
Re-Reel31AC6919RL
Cut Tape31AC6919
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1 Channel
No. of Channels1Channels
Data Rate5Mbps
Interface Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
UART IC Type
Serial UART
No. of Channels
1Channels
Interface Case Style
TSSOP
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
1 Channel
Data Rate
5Mbps
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
