
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $2.860 |
Product Information
Product Overview
SC16IS750IBS,128 is an I2C-bus/SPI interface to a single-channel high performance UART. It offers data rates up to 5Mbit/s and guarantees low operating and sleeping current. The SC16IS750 provides the application with 8 additional programmable I/O pins. It enables seamless protocol conversion from I2C-bus or SPI to and RS-232/RS-485 and are fully bidirectional. The SC16IS750s internal register set is backward-compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. The SC16IS750 also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. Typical applications include factory automation and process control, portable and battery operated devices and cellular data devices.
- Selectable I2C-bus or SPI interface
- 3.3V or 2.5V operation
- Industrial temperature range: -40°C to +95°C
- 64 bytes FIFO (transmitter and receiver)
- Baud rates up to 5Mbit/s in 16x clock mode
- Auto software flow control with programmable Xon/Xoff characters
- Single or double Xon/Xoff characters
- Automatic RS-485 support
- Built-in IrDA encoder and decoder interface
- Available in 24 pin HVQFN package
Technical Specifications
Serial UART
5Mbps
3.6V
24Pins
95°C
-
No SVHC (27-Jun-2018)
1Channels
3V
HVQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
