Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC16IS752IBS,151Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.45AC7501
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 10+ | $5.930 |
| 25+ | $5.450 |
| 50+ | $5.230 |
| 100+ | $4.990 |
| 250+ | $4.820 |
| 500+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS752IBS,151Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.45AC7501
Technical Datasheet
UART IC TypeSerial UART
No. of Channels2 Channel
No. of Channels2Channels
Data Rate5Mbps
Supply Voltage Min2.3V
Interface Case StyleHVQFN
Supply Voltage Max2.7V
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
2Channels
Supply Voltage Min
2.3V
Supply Voltage Max
2.7V
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
2 Channel
Data Rate
5Mbps
Interface Case Style
HVQFN
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SC16IS752IBS,151
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
