
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 10+ | $9.830 |
| 25+ | $8.940 |
| 50+ | $8.330 |
| 100+ | $7.770 |
| 250+ | $6.530 |
| 500+ | $6.400 |
Product Information
Product Overview
SC33PF8200FLES is a PF8200 power management integrated circuit (PMIC) designed for high performance i.MX 8 and S32x based applications. It features seven high-efficiency buck converters and four linear regulators for powering the processor, memory and miscellaneous peripherals. The built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. It offers seven high-efficiency buck converters and four linear regulators to power the processor, memory and miscellaneous peripherals. The PF82 with functional safety to comply with the ISO 26262 standard, provides a powerful and flexible solution for ASILB (D) automotive applications.
- RTC supply and coin cell charger, watchdog timer/monitor
- One-time programmable (OTP) device configuration
- 3.4MHz I²C communication interface
- i.MX 8, i.MX 8X, LS1043A, LS1046, S32V and S32V234 MCU supported
- Output current is 10A
- Fast PMIC startup, PGOOD monitor
- Advanced state machine for seamless processor interface
- 24 channel analogue multiplexer for smart system monitoring/diagnostic
- 56-pin HVQFN package
- Operating temperature range from -40°C to +105°C
Technical Specifications
PMIC
7
12
56Pins
105°C
-
5.5V
4
HVQFN
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
