
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 25+ | $3.360 |
| 50+ | $3.150 |
| 100+ | $2.910 |
| 250+ | $2.600 |
| 500+ | $2.130 |
| 1000+ | $2.050 |
| 2500+ | $1.980 |
Product Information
Product Overview
SE050F2HQ1/Z018HZ is a plug and trust secure element. The SE050 is a ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system state-of-the-art, edge-to-cloud security capability right out of the box. The SE050 allows for securely storing and provisioning credentials and performing cryptographic operations for security critical communication and control functions. This SE050 is versatile in IoT security use cases such as secure connection to public/private clouds, device-to-device authentication or protection of sensor data. The SE050 is a turnkey solution that comes with Java Card operating system and an applet optimized for IoT security use cases pre-installed. Target applications include smart industry, smart home, smart cities, smart supply chains.
- Plug and trust for fast and easy design with complete product support package
- Easy integration with different MCU & MPU platforms and OS (Linux, RTOS, Windows, Android, etc)
- Turnkey solution ideal for system-level security without the need to write security code
- Secure credential injection for root of trust at IC level
- Secure, zero-touch connectivity to public and private clouds
- Real end-to-end security, from sensor to cloud
- Ready-to-use example code for each of the key use cases
- Support for AES and DES symmetric cryptographic algorithms for encryption and decryption
- HX2QFN20 package
- Operational ambient temperature range from -40°C to 105°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
