
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.750 | $5.75 |
| Total Price | $5.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.130 |
| 25+ | $4.720 |
| 50+ | $4.450 |
| 100+ | $4.140 |
| 250+ | $3.800 |
| 500+ | $3.630 |
| 1000+ | $3.370 |
Product Information
Product Overview
SE052F2HN2/Z019HJ is a SE052 ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system a state-of-the-art edge-to-cloud security capability right out of the box. The SE052 is a turnkey solution that comes with an updatable applet optimized for IoT security use cases preinstalled. A comprehensive product support package complements this solution. This package enables fast time to market and easy design-in with Plug and Trust middleware for host applications, a development kit, and documentation for product evaluation. The SE052 has a FIPS 140-3 level three certification [FIPS 140-3 validated, Certificate #4679] and an independent Common Criteria EAL 6+ security certification up to OS level and supports both RSA and ECC asymmetric cryptographic algorithms with high key length. Applications include smart industry, smart home, smart cities, healthcare.
- Secure connection to public/private clouds, edge computing platforms, infrastructure
- Device-to-device authentication, secure data protection, secure commissioning support
- Secure CL/Wi-Fi interactions, secure key storage
- Secure provisioning of credentials, ecosystem protection
- Turnkey solution ideal for system-level security without the need to write security code
- Secure credential injection for root of trust at IC level
- Secure, zero-touch connectivity to public and private clouds
- Ready-to-use example code for each of the key use cases
- Extended temperature range for industrial applications (-40°C to 105°C)
- HVQFN20 package, 100kB of free user memory
Technical Docs (1)
Alternatives for SE052F2HN2/Z019HJ
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
